New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. EMI / RFI Suppression
                      4. Power Line Filters
                      Print Page

                      FN258-55-34

                      Power Line Filter, Chassis, General Purpose, 480 VAC, 55 A, Three Phase, 2 Stage, Chassis Mount

                      SCHAFFNER - TE CONNECTIVITY FN258-55-34
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHAFFNER - TE CONNECTIVITY
                      Manufacturer Part NoFN258-55-34
                      Newark Part No.85K8062
                      Product RangeFN 258 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$408.560
                      5+$403.920
                      10+$399.260
                      25+$394.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $408.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHAFFNER - TE CONNECTIVITY
                      Manufacturer Part NoFN258-55-34
                      Newark Part No.85K8062
                      Product RangeFN 258 Series
                      Technical Datasheet

                      Data Sheet

                      Current Rating55A
                      Filter ApplicationsGeneral Purpose
                      Voltage Rating480VAC
                      Filter TypeEMI, RFI
                      Filter TerminalsQuick Connect
                      No. of PhasesThree Phase
                      Inductance Min1.1mH
                      No. of Stages2 Stage
                      Filter MountingChassis Mount
                      Capacitance6.6µF
                      Leakage Current Max25.8mA
                      Filter Input TerminalsTerminal Block
                      Filter Output TerminalsTerminal Block
                      Product RangeFN 258 Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The FN258-55-34 is a 3-phase book-style EMC/RFI Filter for inverters and power drive systems. It provides state-of- the-art EMI attenuation based on an innovative multi-stage filter topology. It ensures compliance with Class-A or even Class-B limits. The slim book-style shape allows a convenient and space-saving installation next to inverters and motor drives.

                      • IP20 Protection rating
                      • UL94V-2 Flammability rating
                      • -25 to 100°C Operating temperature range
                      • Industry standard EMC solution for three-phase PDS filtering
                      • Slim space-saving book-style housing
                      • Solid safety connector blocks or optional wire output connections
                      • Excellent attenuation performance

                      Applications

                      Industrial, Automation & Process Control, Motor Drive & Control

                      Technical Specifications

                      Current Rating

                      55A

                      Voltage Rating

                      480VAC

                      Filter Terminals

                      Quick Connect

                      Inductance Min

                      1.1mH

                      Filter Mounting

                      Chassis Mount

                      Leakage Current Max

                      25.8mA

                      Filter Output Terminals

                      Terminal Block

                      SVHC

                      No SVHC (14-Jun-2023)

                      Filter Applications

                      General Purpose

                      Filter Type

                      EMI, RFI

                      No. of Phases

                      Three Phase

                      No. of Stages

                      2 Stage

                      Capacitance

                      6.6µF

                      Filter Input Terminals

                      Terminal Block

                      Product Range

                      FN 258 Series

                      Technical Docs (3)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.