Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9264406
Newark Part No.78AK5895
Product RangeFN 9264 Series
58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.950 |
5+ | $19.030 |
10+ | $18.120 |
25+ | $17.470 |
50+ | $17.160 |
100+ | $16.860 |
250+ | $16.480 |
Price for:Each
Minimum: 1
Multiple: 1
$19.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9264406
Newark Part No.78AK5895
Product RangeFN 9264 Series
Power Entry Module ApplicationsGeneral Purpose
Current Rating4A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
IP RatingIP40
Product RangeFN 9264 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
Product Range
FN 9264 Series
Current Rating
4A
Switch Type
2-Pole Switch
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
IP Rating
IP40
SVHC
No SVHC (17-Jan-2022)
Alternatives for FN9264406
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability