Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIT245
Newark Part No.12AM7868
Product RangeIT Series
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.950 |
5+ | $6.590 |
10+ | $6.240 |
25+ | $6.050 |
50+ | $5.740 |
100+ | $4.890 |
250+ | $4.780 |
Price for:Each
Minimum: 1
Multiple: 1
$6.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIT245
Newark Part No.12AM7868
Product RangeIT Series
Turns Ratio1:1
Inductance8mH
DC Resistance1.48ohm
ET Constant500Vµs
Isolation Voltage4kV
Product RangeIT Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Turns Ratio
1:1
DC Resistance
1.48ohm
Isolation Voltage
4kV
SVHC
No SVHC (27-Jun-2024)
Inductance
8mH
ET Constant
500Vµs
Product Range
IT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability