Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIT249
Newark Part No.11AM9639
Product RangeIT Series
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $8.650 |
5+ | $8.190 |
10+ | $7.610 |
25+ | $6.770 |
50+ | $6.200 |
100+ | $5.920 |
250+ | $5.660 |
Price for:Each
Minimum: 1
Multiple: 1
$8.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIT249
Newark Part No.11AM9639
Product RangeIT Series
Turns Ratio1:1
Inductance17mH
DC Resistance3.1ohm
ET Constant330Vµs
Isolation Voltage3.2kV
Product RangeIT Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Turns Ratio
1:1
DC Resistance
3.1ohm
Isolation Voltage
3.2kV
SVHC
No SVHC (27-Jun-2024)
Inductance
17mH
ET Constant
330Vµs
Product Range
IT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability