Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800080-SF
Newark Part No.55K4989
Product RangeIT Series
Also Known AsIT370
Technical Datasheet
82 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.350 |
5+ | $23.350 |
10+ | $23.350 |
25+ | $23.350 |
50+ | $23.350 |
100+ | $23.350 |
250+ | $23.350 |
Price for:Each
Minimum: 1
Multiple: 1
$23.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800080-SF
Newark Part No.55K4989
Product RangeIT Series
Also Known AsIT370
Technical Datasheet
Turns Ratio0.6
Inductance0.3mH
DC Resistance0.16ohm
ET Constant4000Vµs
Isolation Voltage-
Product RangeIT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Turns Ratio
0.6
DC Resistance
0.16ohm
Isolation Voltage
-
SVHC
No SVHC (14-Jun-2023)
Inductance
0.3mH
ET Constant
4000Vµs
Product Range
IT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability