Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN7563-63-M6
Newark Part No.60K9892
Product RangeFN 756X Series
Also Known As801416-SF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $129.280 |
5+ | $126.420 |
10+ | $123.560 |
25+ | $123.270 |
50+ | $122.990 |
100+ | $111.240 |
Price for:Each
Minimum: 1
Multiple: 1
$129.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN7563-63-M6
Newark Part No.60K9892
Product RangeFN 756X Series
Also Known As801416-SF
Technical Datasheet
Capacitance0.47µF
Voltage Rating650VDC
Current Rating63A
Capacitor Case Style-
Capacitor MountingBulkhead Mount
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max100°C
DC Resistance Max430µohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeFN 756X Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
0.47µF
Current Rating
63A
Capacitor Mounting
Bulkhead Mount
Operating Temperature Min
-40°C
DC Resistance Max
430µohm
Dielectric Characteristic
-
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
650VDC
Capacitor Case Style
-
Capacitance Tolerance
± 20%
Operating Temperature Max
100°C
Insulation Resistance
-
Product Range
FN 756X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability