Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part NoAES1235 (24VDC)
Newark Part No.69W1088
Product RangeAES Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $476.410 |
| 5+ | $376.210 |
| 10+ | $314.680 |
Price for:Each
Minimum: 1
Multiple: 1
$476.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAES1235 (24VDC)
Newark Part No.69W1088
Product RangeAES Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration-
Product RangeAES Series
Relay MountingDIN Rail
Contact Current2A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact MaterialSilver Nickel
IP RatingIP20, IP40, IP54
IP RatingIP20, IP40, IP54
SVHCTo Be Advised
Product Overview
The AES1235 (24VDC) is a DIN-rail mount Safety Control Module with monitoring of BNS range magnetic safety sensors. It is suitable for emergency stop applications/monitoring of electromechanical and non-contact switchgear. It is made of ventilated glass-fibre reinforced thermoplastic housing with 0.2µm gold flashed Ag-Ni contacts.
- Rigid or flexible pre-wired cable
- 2 Signalling outputs
- 0.6Nm Tightening torque for the terminals
- 20000000 Operations mechanical life
- 150000 Operations electrical life
- <50ms Drop-out delay in case of emergency stop
Technical Specifications
Coil Voltage
24VDC
Product Range
AES Series
Contact Current
2A
Contact Voltage AC Nom
-
Contact Material
Silver Nickel
IP Rating
IP20, IP40, IP54
Contact Configuration
-
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
