Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.430 |
10+ | $22.210 |
25+ | $19.170 |
50+ | $16.890 |
100+ | $15.110 |
250+ | $13.770 |
Price for:Each
Minimum: 1
Multiple: 1
$26.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZM161-B6
Newark Part No.46W6255
Technical Datasheet
For Use WithSchmersal AZM 161 Series Solenoid Interlocks
Limit Switch Actuator-
Contact Configuration-
IP / NEMA Rating-
Contact Current AC Max4A
Contact Voltage AC Max230V
Operating Force Max-
Contact Current DC Max-
Contact Voltage DC Max-
Product Range-
SVHCTo Be Advised
Product Overview
The AZM161-B6 is a radius correcting Actuator Key for AZM161 safety interlock switch.
- 95mm Minimum actuating radius
Technical Specifications
For Use With
Schmersal AZM 161 Series Solenoid Interlocks
Contact Configuration
-
Contact Current AC Max
4A
Operating Force Max
-
Contact Voltage DC Max
-
SVHC
To Be Advised
Limit Switch Actuator
-
IP / NEMA Rating
-
Contact Voltage AC Max
230V
Contact Current DC Max
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate