Need more?
Quantity | Price |
---|---|
1+ | $385.850 |
5+ | $295.720 |
10+ | $240.370 |
Product Information
Product Overview
The AZM161SK-12/12RKA-024 is a 2NO/4NC solenoid-latching safety Interlock Switch designed for machines/work cells where access to a hazardous work area must be controlled until safe conditions exist. Their solenoid-latching feature permits locking a machine guard until dangerous conditions, which may exist immediately after removal of power, have abated. Solenoid-latching may be controlled by a time delay, motion detector, position sensor or other suitable component. The unit features independent actuator key (guard) position and solenoid-latching monitoring contacts. These permit the prevention of machine restart until the guard is closed and the solenoid-latching pin is in the locked position. The AZM161 consists of an electromechanical safety interlock switch with positive-break contacts and a locking actuator key. In addition, the solenoid mechanism features a NO and a NC solenoid-latching monitoring contact and an auxiliary manual unlocking device.
- Solenoid-locking design
- Highly tamper-resistant
- Positive-break NC contacts
- Conditional safe output
- High-strength stainless-steel actuator key
- Rugged and corrosion-resistant housing
- Actuating key locked by energizing solenoid and unlocked by spring
- IP67 Protection rating (watertight design)
Technical Specifications
-
2NO / 4NC
230V
4A
24V
To Be Advised
-
Screw
-
IP67
2.5A
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate