Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N212QN
Newark Part No.19K8996
Product RangeAltistart 01
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $170.310 |
5+ | $170.310 |
10+ | $170.310 |
25+ | $170.310 |
50+ | $170.310 |
Price for:Each
Minimum: 1
Multiple: 1
$170.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N212QN
Newark Part No.19K8996
Product RangeAltistart 01
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating5.5kW
No. of PhasesThree Phase
No. of Poles-
Current Rating12A
Supply Voltage Min380VAC
Supply Voltage Max415VAC
IP / NEMA RatingIP20
Product RangeAltistart 01
SVHCTo Be Advised
Product Overview
The ATS01N212QN from Schneider Electric is a three phase, soft starter asynchronous motor. Supply voltage of this motor ranges from 380V to 415V and has standard dimension of 124mm height, 45mm width and 131mm depth.
- LED display available in green and yellow colour
- Start with voltage ramp
- Featured with heat sink assembly
- Power dissipation of 124W in transient state
- Power supply frequency range from 50Hz to 60Hz
- Product weight is 0.42Kg
- Vertical operating position
- CCC, CSA, C-Tick, GOST and UL certified
- IP20 degree of protection
- Ambient air temperature for operation range from 40°C to 50°C with current derating 2.2% /°C
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
12A
Supply Voltage Max
415VAC
Product Range
Altistart 01
Power Rating
5.5kW
No. of Poles
-
Supply Voltage Min
380VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability