Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXDDO6402K
Newark Part No.70AK2097
Product RangeModicon X80
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,607.070 |
3+ | $1,520.480 |
5+ | $1,402.700 |
10+ | $1,351.710 |
25+ | $1,263.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1,607.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXDDO6402K
Newark Part No.70AK2097
Product RangeModicon X80
IP / NEMA RatingIP20
Supply Voltage3.3VDC
No. of Digital Outputs64
Product RangeModicon X80
SVHCTo Be Advised
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
64
SVHC
To Be Advised
Supply Voltage
3.3VDC
Product Range
Modicon X80
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate