Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIS85
Newark Part No.25AK0722
Product RangeHarmony SCU Series
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,125.610 |
3+ | $1,085.580 |
5+ | $1,029.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1,125.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIS85
Newark Part No.25AK0722
Product RangeHarmony SCU Series
Meter Display TypeTFT LCD Touch Screen
Display Size163mm x 129.4mm
Display Resolution320 x 240 Pixels
Screen Size5.7"
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product RangeHarmony SCU Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
320 x 240 Pixels
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
Harmony SCU Series
Display Size
163mm x 129.4mm
Screen Size
5.7"
Supply Voltage Max
-
Operating Temperature Max
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate