New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Contactors & Accessories
                      6. Contactors
                      Print Page

                      LC1D093BL

                      CONTACTOR, 3PST-NO, 24V, DIN RAIL/PANEL ROHS COMPLIANT: YES

                      SCHNEIDER ELECTRIC LC1D093BL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoLC1D093BL
                      Newark Part No.71AH4803
                      Product RangeTeSys Deca Contactor
                      17 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$178.330
                      10+$161.720
                      25+$141.520
                      50+$129.530
                      100+$110.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $178.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoLC1D093BL
                      Newark Part No.71AH4803
                      Product RangeTeSys Deca Contactor
                      Load Current Inductive9A
                      Relay MountingDIN Rail, Panel
                      Operating Voltage690VAC
                      Contact Configuration3PST-NO
                      No. of Poles3 Pole
                      Switching Power AC35.5kW
                      Switching Current AC125A
                      Coil Voltage VAC Nom-
                      Coil Voltage VDC Nom24V
                      Switching Power AC1-
                      Load Current Resistive25A
                      Switching Current AC39A
                      Product RangeTeSys Deca Contactor
                      SVHCTo Be Advised

                      Technical Specifications

                      Load Current Inductive

                      9A

                      Operating Voltage

                      690VAC

                      No. of Poles

                      3 Pole

                      Switching Current AC1

                      25A

                      Coil Voltage VDC Nom

                      24V

                      Load Current Resistive

                      25A

                      Product Range

                      TeSys Deca Contactor

                      Relay Mounting

                      DIN Rail, Panel

                      Contact Configuration

                      3PST-NO

                      Switching Power AC3

                      5.5kW

                      Coil Voltage VAC Nom

                      -

                      Switching Power AC1

                      -

                      Switching Current AC3

                      9A

                      SVHC

                      To Be Advised

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.