Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D65M7S335
Newark Part No.86AK3017
Product RangeTeSys
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $534.090 |
5+ | $503.540 |
10+ | $481.490 |
25+ | $459.420 |
50+ | $418.980 |
Price for:Each
Minimum: 1
Multiple: 1
$534.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D65M7S335
Newark Part No.86AK3017
Product RangeTeSys
Load Current Inductive65A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC318.5kW
Switching Current AC180A
Coil Voltage VAC Nom220V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive80A
Switching Current AC365A
Product RangeTeSys
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
65A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
80A
Coil Voltage VDC Nom
-
Load Current Resistive
80A
Product Range
TeSys
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
18.5kW
Coil Voltage VAC Nom
220V
Switching Power AC1
-
Switching Current AC3
65A
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate