New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Contactors & Accessories
                      6. Contactors
                      Print Page

                      LC1D80F7

                      Contactor, LC1D, 80 A, DIN Rail, 600 VAC, 3PST-NO, 3 Pole, 60 hp

                      Date/Lot Code

                      SCHNEIDER ELECTRIC LC1D80F7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoLC1D80F7
                      Newark Part No.79C9733
                      Product RangeTeSys Deca Contactor
                      Also Known As785901207986
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$556.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $556.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoLC1D80F7
                      Newark Part No.79C9733
                      Product RangeTeSys Deca Contactor
                      Also Known As785901207986
                      Technical Datasheet

                      Data Sheet

                      Load Current Inductive80A
                      Relay MountingDIN Rail
                      Operating Voltage600VAC
                      Contact Configuration3PST-NO
                      No. of Poles3 Pole
                      Switching Power AC360hp
                      Switching Current AC1125A
                      Coil Voltage VAC Nom110V
                      Coil Voltage VDC Nom-
                      Switching Power AC115hp
                      Load Current Resistive125A
                      Switching Current AC380A
                      Product RangeTeSys Deca Contactor
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      LC1D80F7 is a 3P(3 NO) TeSys D contactor for motor control applications up to 80A/1000V AC-3/AC-3e (37kW at 400V). It provides a 110V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), power connection by screw terminals, control connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (85mm width), DIN-rail mounting or screw fixing. Complies with EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, CSA C22.2 No 14, UL 60947-4-1, IEC 60335-2-40:Annex JJ, UL 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2 standards. Certified by CCC, UL, CB Scheme, CSA, Marine, EAC.

                      • AC-3/AC-3e/AC-4/AC-1 utilization category
                      • Power circuit: <= 300V DC 25...400Hz, power circuit: <= 690V AC rated operational voltage
                      • 125A (at <60 °C) at <= 1000V AC AC-1 for power circuit rated operational current
                      • 22KW at 220...230V AC 50/60 Hz (AC-3) motor power
                      • 1100A at 440V for power circuit conforming to IEC 60947 rated breaking capacity
                      • 5.1W AC-3/12.5W AC-1/5.1W AC-3e power dissipation per pole
                      • 4Mcycles mechanical durability
                      • IP20 front face conforming to IEC 60529
                      • Height is 127mm, width is 85mm, depth is 130mm
                      • 18 months warranty

                      Technical Specifications

                      Load Current Inductive

                      80A

                      Operating Voltage

                      600VAC

                      No. of Poles

                      3 Pole

                      Switching Current AC1

                      125A

                      Coil Voltage VDC Nom

                      -

                      Load Current Resistive

                      125A

                      Product Range

                      TeSys Deca Contactor

                      Relay Mounting

                      DIN Rail

                      Contact Configuration

                      3PST-NO

                      Switching Power AC3

                      60hp

                      Coil Voltage VAC Nom

                      110V

                      Switching Power AC1

                      15hp

                      Switching Current AC3

                      80A

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (7)

                      Handling Instructions EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Enhanced Product Overview EN

                      Certificate of Conformity EN

                      Miscellaneous EN

                      Safety Data Sheet B EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.