Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K1210JD
Newark Part No.71AH4892
Product RangeTeSys
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $128.140 |
Price for:Each
Minimum: 1
Multiple: 1
$128.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K1210JD
Newark Part No.71AH4892
Product RangeTeSys
Technical Datasheet
Load Current Inductive12A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC120A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive20A
Switching Current AC312A
Product RangeTeSys
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
12A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
12V
Load Current Resistive
20A
Product Range
TeSys
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
12A
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate