Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0310
Newark Part No.67AH2779
Product RangeTeSys
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $87.550 |
Price for:Each
Minimum: 1
Multiple: 1
$87.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0310
Newark Part No.67AH2779
Product RangeTeSys
Technical Datasheet
Overload Adjustment Current Min2.6A
Overload Adjustment Current Max3.7A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTeSys
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Overload Adjustment Current Min
2.6A
Coil Voltage AC Max
-
Product Range
TeSys
Overload Adjustment Current Max
3.7A
Coil Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate