Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR9D08KITD09G7
Newark Part No.94Y9279
Product RangeTesys Series
Technical Datasheet
112 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $59.710 |
Price for:Each
Minimum: 1
Multiple: 1
$59.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR9D08KITD09G7
Newark Part No.94Y9279
Product RangeTesys Series
Technical Datasheet
Kit ContentsLC1D09G7 Contactor, LR9D08 Thermal Overload Relay
Product RangeTesys Series
SVHCTo Be Advised
Product Overview
LR9D08KITD09G7 is a TESYS motor starter kit. It combines a TeSys LC1D contactor and a TeSys LR9D overload relay to make an IEC starter. This starter has a LC1D09G7 contactor and a LR9D08 electronic overload relay. The LC1D09BD contactor has a 9A resistive and horsepower rating. The LR9D08 electronic overload relay has a current setting of 1.6 to 8 amperes. This starter is UL listed and CSA certified. Resistive load, motor control contactor application.
- 690VAC 25 to 400Hz, 300VDC rated operational voltage (power circuit), 3-poles
- Rated operational current is 9A (60 °C) <lt/>= 440VAC AC-3, 25A (60 °C)) <lt/>= 440VAC AC-1 power circuit
- 120VAC 50/60Hz control circuit voltage, 6KV IEC 60947 rated impulse withstand voltage
- 6KV IEC 60947 rated impulse withstand voltage
- 2.5mohm - Ith 25A 50Hz power circuit average impedance
- 1.56W AC-1, 0.2W AC-3 power dissipation per pole
- Maximum operating rate 3600cycle/h 60°C, 300mW power consumption
- Front face IP20 IEC 60529, front face IP20 VDE 0106 IP degree of protection
- Ambient air temperature for operation range from -5 to 60°C
- Dimension is 3.03inch height x 1.77inch width x 3.39inch depth
Technical Specifications
Kit Contents
LC1D09G7 Contactor, LR9D08 Thermal Overload Relay
SVHC
To Be Advised
Product Range
Tesys Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate