Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF550M230FB
Newark Part No.66AH6667
Product RangeClimaSys CV
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $448.440 |
5+ | $426.660 |
10+ | $410.610 |
25+ | $394.380 |
50+ | $364.140 |
Price for:Each
Minimum: 1
Multiple: 1
$448.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF550M230FB
Newark Part No.66AH6667
Product RangeClimaSys CV
Technical Datasheet
Product RangeClimaSys CV
Enclosure Material-
Cooling Capacity-
External Height - Metric223mm
External Width - Metric223mm
External Depth - Metric90mm
External Height - Imperial8.78"
External Width - Imperial8.78"
External Depth - Imperial3.54"
SVHCTo Be Advised
Technical Specifications
Product Range
ClimaSys CV
Cooling Capacity
-
External Width - Metric
223mm
External Height - Imperial
8.78"
External Depth - Imperial
3.54"
Enclosure Material
-
External Height - Metric
223mm
External Depth - Metric
90mm
External Width - Imperial
8.78"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate