Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM64G
Newark Part No.66AH6702
Product RangeThalassa PLM
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $270.650 |
Price for:Each
Minimum: 1
Multiple: 1
$270.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM64G
Newark Part No.66AH6702
Product RangeThalassa PLM
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric647mm
External Width - Metric436mm
External Depth - Metric250mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 4X, 13
External Height - Imperial25.47"
External Width - Imperial17.17"
External Depth - Imperial9.84"
Product RangeThalassa PLM
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
647mm
External Depth - Metric
250mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
17.17"
Product Range
Thalassa PLM
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
436mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
25.47"
External Depth - Imperial
9.84"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate