Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM75G
Newark Part No.66AH6704
Product RangeThalassa PLM
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $406.020 |
5+ | $384.980 |
Price for:Each
Minimum: 1
Multiple: 1
$406.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM75G
Newark Part No.66AH6704
Product RangeThalassa PLM
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric747mm
External Width - Metric536mm
External Depth - Metric300mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 4X, 13
External Height - Imperial29.41"
External Width - Imperial21.1"
External Depth - Imperial11.81"
Product RangeThalassa PLM
SVHCTo Be Advised
Alternatives for NSYPLM75G
1 Product Found
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
747mm
External Depth - Metric
300mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
21.1"
Product Range
Thalassa PLM
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
536mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
29.41"
External Depth - Imperial
11.81"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate