New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Time Delay Relays - Electromechanical
                      Print Page

                      RE17RMMU

                      Time Delay Relay, 24 V, 0.1 s, 100 h, Zelio RE17 Series, SPDT, 8 A

                      Date/Lot Code

                      SCHNEIDER ELECTRIC RE17RMMU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoRE17RMMU
                      Newark Part No.52Y2994
                      Product RangeZelio RE17 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$89.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $89.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoRE17RMMU
                      Newark Part No.52Y2994
                      Product RangeZelio RE17 Series
                      Technical Datasheet

                      Data Sheet

                      Contact Voltage VDC24V
                      Time Min0.1s
                      Time Max100h
                      Product RangeZelio RE17 Series
                      Contact ConfigurationSPDT
                      Contact Current8A
                      Relay MountingDIN Rail
                      Contact Voltage VAC250V
                      Relay TerminalsScrew
                      Nom Input Voltage240VAC
                      Timing AdjustmentScrewdriver Slot
                      Approvals & StandardsCE, CSA, IEC, UL
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The RE17RMMU from Schneider Electric is a Zelio modular relays with relay output. It is a multi-function, multirange and multivoltage relay with DIN rail mounting.

                      • SPDT configuration
                      • Timing ranges from 1s to 100h
                      • Supply voltage range from 24VAC to 240VAC/ 24VDC
                      • Rated current is 8A
                      • 7 selectable ranges
                      • Screw terminals
                      • State indication by 1 LED
                      • Option of supplying a load in parallel

                      Applications

                      Industrial, Power Management, Automation & Process Control

                      Technical Specifications

                      Contact Voltage VDC

                      24V

                      Time Max

                      100h

                      Contact Configuration

                      SPDT

                      Relay Mounting

                      DIN Rail

                      Relay Terminals

                      Screw

                      Timing Adjustment

                      Screwdriver Slot

                      SVHC

                      No SVHC (07-Jul-2017)

                      Time Min

                      0.1s

                      Product Range

                      Zelio RE17 Series

                      Contact Current

                      8A

                      Contact Voltage VAC

                      250V

                      Nom Input Voltage

                      240VAC

                      Approvals & Standards

                      CE, CSA, IEC, UL

                      Technical Docs (5)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Handling Instructions EN

                      Safety Data Sheet B EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.