Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSL1PVBU
Newark Part No.85R3418
Product RangeHarmony RSL Series
Technical Datasheet
187 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.680 |
Price for:Each
Minimum: 1
Multiple: 1
$27.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSL1PVBU
Newark Part No.85R3418
Product RangeHarmony RSL Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeHarmony RSL Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC250V
Relay TypeInterface
Relay TerminalsQuick Connect
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance3.39kohm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RSL1PVBU is an Interface Plug-in Relay with SPDT silver alloy contact. This RSL-series socket mount interface relay features as compact size, 1 or 2 C/O contacts, used on industrial machines, machines and building equipment, simple hard-wired logic control system cycles, extra feature for industrial PLCs.
- 24VDC Control circuit voltage
- 6A Rated operational current
- 400VAC/300VDC Switching voltage
- ≤72000 cycles/hour no-load, ≤360 cycles/hour under load operating rate
- 10000000 Mechanical durability cycles
- 60000 to 2000000 Electrical durability cycles for resistive load at 6A, 250V
- 0.17W Average consumption
- 12ms Operating time between coil energisation and making of the on-delay contact
- -40 to 55°C Ambient air temperature range for operation
Applications
HVAC, Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
24VDC
Product Range
Harmony RSL Series
Coil Type
DC
Relay Type
Interface
Contact Voltage VDC
24V
Coil Resistance
3.39kohm
Alternatives for RSL1PVBU
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability