New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Software & Starter Kits
                      Print Page

                      UNYSPUEFUV1X

                      Software, Unity Pro, XL, DVD-ROM, M580, M340, Premium, Quantum, Momentum

                      SCHNEIDER ELECTRIC UNYSPUEFUV1X
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoUNYSPUEFUV1X
                      Newark Part No.78Y0212
                      Product RangeUnity Pro Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoUNYSPUEFUV1X
                      Newark Part No.78Y0212
                      Product RangeUnity Pro Series
                      Technical Datasheet

                      Data Sheet

                      No. of Inputs-
                      No. of Outputs-
                      Current Rating-
                      Kit ContentsAdvantys Configuration Software V11.0, Unity Pro V12.0
                      Supply Voltage Max-
                      Product RangeUnity Pro Series
                      SVHCTo Be Advised

                      Product Overview

                      UNYSPUEFUV1X is an extra large, single license, Unity Pro software. This Unity Pro extra large complete software pack V12.0 supports Windows 7 32bit, Windows 7 64bit, Windows Server 2012 R2, Windows 10 32bit and Windows 10 64bit operating systems. It is a software with single (1 station) type of license and supports German, French, Spanish, English, Italian and Chinese languages. It is provided with Advantys configuration software V11.0 and Unity Pro V12.0 equipment's. This product is compatible with Modicon controller. Range is compatible with M580/M340/Premium/Quantum/Momentum. EcoStruxure Control Expert (formerly known as Unity Pro) is a unique software platform to increase design productivity and performance of your Modicon M340, M580 and M580 Safety, Momentum, Premium, Quantum applications.

                      • DVD-ROM format
                      • V12.0 software version

                      Technical Specifications

                      No. of Inputs

                      -

                      Current Rating

                      -

                      Supply Voltage Max

                      -

                      SVHC

                      To Be Advised

                      No. of Outputs

                      -

                      Kit Contents

                      Advantys Configuration Software V11.0, Unity Pro V12.0

                      Product Range

                      Unity Pro Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5D992C
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.