New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Control Stations & Bodies
                      4. Control Station Enclosures
                      Print Page

                      XACA02

                      PENDANT ENCLOSURE

                      SCHNEIDER ELECTRIC XACA02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXACA02
                      Newark Part No.67AH3352
                      Product RangeHarmony XAC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      1+$135.210
                      10+$127.190
                      25+$112.970
                      50+$104.730
                      100+$100.130
                      250+$95.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $135.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXACA02
                      Newark Part No.67AH3352
                      Product RangeHarmony XAC
                      Technical Datasheet

                      Data Sheet

                      Enclosure MaterialPolypropylene (PP)
                      No. of Switch Holes2Holes
                      Cutout Diameter26mm
                      Cover / Base ColorYellow
                      External Height - Metric190mm
                      External Width - Metric80mm
                      External Depth - Metric70mm
                      IP RatingIP65
                      IP RatingIP65
                      NEMA Rating-
                      External Height - Imperial7.48"
                      External Width - Imperial3.15"
                      External Depth - Imperial2.76"
                      Product RangeHarmony XAC
                      SVHCTo Be Advised

                      Technical Specifications

                      Enclosure Material

                      Polypropylene (PP)

                      Cutout Diameter

                      26mm

                      External Height - Metric

                      190mm

                      External Depth - Metric

                      70mm

                      IP Rating

                      IP65

                      External Height - Imperial

                      7.48"

                      External Depth - Imperial

                      2.76"

                      SVHC

                      To Be Advised

                      No. of Switch Holes

                      2Holes

                      Cover / Base Color

                      Yellow

                      External Width - Metric

                      80mm

                      IP Rating

                      IP65

                      NEMA Rating

                      -

                      External Width - Imperial

                      3.15"

                      Product Range

                      Harmony XAC

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for XACA02

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.