Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD01H7
Newark Part No.80C6311
Product RangeHarmony XALD Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.830 |
Price for:Each
Minimum: 1
Multiple: 1
$34.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD01H7
Newark Part No.80C6311
Product RangeHarmony XALD Series
Technical Datasheet
For Use WithSchneider Harmony XALD Plastic Control Stations
Enclosure MaterialPolycarbonate
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric53mm
External Width - Metric68mm
External Depth - Metric68mm
IP RatingIP66, IP67, IP69, IP69K
NEMA RatingNEMA 4X, 13
External Height - Imperial2.09"
External Width - Imperial2.7"
External Depth - Imperial2.68"
Product RangeHarmony XALD Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XALD01H7 is a dark gray Empty Enclosure Lid made of polycarbonate with light gray base for use with control station. This XALD series1-cut out enclosure lid features front rear mounting. It is suitable for Harmony XALD and XALK range products.
- IP66 Conforming to IEC 60529 protection rating
- Class II conforming to IEC 60536 Protection against electric shock
- IK03 conforming to EN 50102 Protection rating
- TH Protective treatment
Applications
Industrial, Automotive, Commercial, Defence, Military & Aerospace
Technical Specifications
For Use With
Schneider Harmony XALD Plastic Control Stations
No. of Switch Holes
1Holes
Cover / Base Color
Gray
External Width - Metric
68mm
IP Rating
IP66, IP67, IP69, IP69K
External Height - Imperial
2.09"
External Depth - Imperial
2.68"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
53mm
External Depth - Metric
68mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
2.7"
Product Range
Harmony XALD Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
