Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD05
Newark Part No.67AH3377
Product RangeHarmony XALD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.270 |
| 10+ | $84.400 |
| 25+ | $77.850 |
| 50+ | $73.770 |
| 100+ | $66.630 |
| 250+ | $63.990 |
| 500+ | $61.470 |
Price for:Each
Minimum: 1
Multiple: 1
$89.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD05
Newark Part No.67AH3377
Product RangeHarmony XALD
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes5Holes
Cutout Diameter22mm
Cover / Base ColorGrey
External Height - Metric158mm
External Width - Metric68mm
External Depth - Metric53mm
IP RatingIP66, IP67, IP69, IP69K
IP RatingIP66, IP67, IP69, IP69K
NEMA RatingNEMA 4X, 13
External Height - Imperial6.22"
External Width - Imperial2.68"
External Depth - Imperial2.09"
Product RangeHarmony XALD
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
158mm
External Depth - Metric
53mm
IP Rating
IP66, IP67, IP69, IP69K
External Height - Imperial
6.22"
External Depth - Imperial
2.09"
SVHC
No SVHC (15-Jan-2018)
No. of Switch Holes
5Holes
Cover / Base Color
Grey
External Width - Metric
68mm
IP Rating
IP66, IP67, IP69, IP69K
NEMA Rating
NEMA 4X, 13
External Width - Imperial
2.68"
Product Range
Harmony XALD
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
