Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK01
Newark Part No.66AH7489
Product RangeHarmony XALK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $26.080 |
10+ | $24.290 |
25+ | $22.470 |
50+ | $20.490 |
100+ | $18.450 |
250+ | $17.530 |
500+ | $16.740 |
Price for:Each
Minimum: 1
Multiple: 1
$26.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK01
Newark Part No.66AH7489
Product RangeHarmony XALK
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorYellow, Grey
External Height - Metric53mm
External Width - Metric68mm
External Depth - Metric68mm
IP RatingIP66, IP67, IP69, IP69K
IP RatingIP66, IP67, IP69, IP69K
NEMA RatingNEMA 4X, 13
External Height - Imperial2.09"
External Width - Imperial2.68"
External Depth - Imperial2.68"
Product RangeHarmony XALK
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
53mm
External Depth - Metric
68mm
IP Rating
IP66, IP67, IP69, IP69K
External Height - Imperial
2.09"
External Depth - Imperial
2.68"
SVHC
No SVHC (15-Jan-2018)
No. of Switch Holes
1Holes
Cover / Base Color
Yellow, Grey
External Width - Metric
68mm
IP Rating
IP66, IP67, IP69, IP69K
NEMA Rating
NEMA 4X, 13
External Width - Imperial
2.68"
Product Range
Harmony XALK
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate