Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7ES542P
Newark Part No.83AK2851
Product RangeHarmony XB7 Series
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.960 |
| 10+ | $52.290 |
| 25+ | $48.560 |
| 50+ | $44.480 |
| 100+ | $40.290 |
| 250+ | $38.390 |
| 500+ | $36.780 |
Price for:Each
Minimum: 1
Multiple: 1
$55.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7ES542P
Newark Part No.83AK2851
Product RangeHarmony XB7 Series
Contact ConfigurationSPST-NC
Switch OperationTurn to Release
Switch TerminalsScrew Clamp
Contact Current Max600mA
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP20, IP54
IP RatingIP20, IP54
Product RangeHarmony XB7 Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Mushroom
IP Rating
IP20, IP54
SVHC
To Be Advised
Switch Operation
Turn to Release
Contact Current Max
600mA
Contact Voltage DC Nom
-
IP Rating
IP20, IP54
Product Range
Harmony XB7 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate