New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Safety Relays
                      Print Page

                      XPSAC5121

                      Safety Relay, 24 VAC, 3PST-NO, XPSAC Series, DIN Rail, 1.5 A, Screw

                      SCHNEIDER ELECTRIC XPSAC5121
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXPSAC5121
                      Newark Part No.20K4673
                      Product RangeXPSAC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXPSAC5121
                      Newark Part No.20K4673
                      Product RangeXPSAC Series
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage24VAC
                      Contact Configuration3PST-NO
                      Product RangeXPSAC Series
                      Relay MountingDIN Rail
                      Contact Current1.5A
                      Relay TerminalsScrew
                      Contact Voltage AC Nom24V
                      Contact Voltage DC Nom24V
                      Contact MaterialGold
                      IP RatingIP20, IP40
                      Approvals & StandardsEN
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The XPSAC5121 is a 1.5A/24V Safety Relay Module with 3PST-NO contacts and screw terminals. This XPSAC-series Din-rail mount module feature redundancy principle micro-processor based technology to provide advanced functions and emergency stop switch monitoring function.

                      • Coded magnetic switches
                      • Sensing mats and edges
                      • Removable terminal block version modules
                      • Two LEDs local signaling
                      • -10 to 55°C Ambient air temperature range
                      • IP20 Protection rating

                      Applications

                      Safety

                      Technical Specifications

                      Coil Voltage

                      24VAC

                      Product Range

                      XPSAC Series

                      Contact Current

                      1.5A

                      Contact Voltage AC Nom

                      24V

                      Contact Material

                      Gold

                      Approvals & Standards

                      EN

                      Contact Configuration

                      3PST-NO

                      Relay Mounting

                      DIN Rail

                      Relay Terminals

                      Screw

                      Contact Voltage DC Nom

                      24V

                      IP Rating

                      IP20, IP40

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (6)

                      Certificate of Conformity EN

                      EOL Notices EN

                      Safety Data Sheet B EN

                      Manufacturer Catalogue EN

                      Handling Instructions EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.