Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ2005
Newark Part No.81C7276
Technical Datasheet
318 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $31.280 |
Price for:Each
Minimum: 1
Multiple: 1
$31.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ2005
Newark Part No.81C7276
Technical Datasheet
For Use WithEMO Push button
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
ZB4BZ2005 is a Harmony XB4, narrow flange guard. This protection accessory is designed to be fitted beneath the head for insertion. It is compatible with any standard 40mm emergency stop pushbutton.
- Quick and easy assembly and disassembly, robustness to withstand harsh environments
- Various types of connection: screw clamp, connector, faston connector or spring terminal
- Excellent mechanical connection with operator head
- Wide choice of contact blocks for general purposes or specific applications (low current, standard)
- Yellow color, plastic material
- Ambient air temperature for operation range from -40 to 70°C
Technical Specifications
For Use With
EMO Push button
SVHC
No SVHC (15-Jan-2018)
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability