Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRTE24524
Newark Part No.26M2665
Product RangeRT2
Also Known As1-1393243-5
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $5.090 |
10+ | $4.880 |
25+ | $4.630 |
50+ | $4.230 |
100+ | $3.840 |
500+ | $3.510 |
1000+ | $3.360 |
2500+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRTE24524
Newark Part No.26M2665
Product RangeRT2
Also Known As1-1393243-5
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current8A
Product RangeRT2
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance350ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RTE24524 is a Power PCB Relay with AC coil. This RT2-series relay has 2-form-C (1CO) AgNi 90/10 contact with pinning 5mm, wash tight version. Typical applications such as boiler control, timers, garage door control, POS automation, interface modules.
- PCB terminal type
- Monostable coil magnetic system
- Reinforced insulation
- -40 to 85°C Ambient temperature range
Applications
Clock & Timing, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
24VAC
Product Range
RT2
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
350ohm
SVHC
No SVHC (21-Jan-2025)
Alternatives for RTE24524
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate