Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6100.4215
Newark Part No.89F5323
Product Range6100-4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.890 |
| 250+ | $1.800 |
| 500+ | $1.690 |
| 1000+ | $1.600 |
| 2500+ | $1.550 |
Price for:Each
Minimum: 100
Multiple: 50
$189.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6100.4215
Newark Part No.89F5323
Product Range6100-4 Series
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In
Product Range6100-4 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Snap-on panel mounting from front
- 1 Function appliance inlet
- Housing Material: PA6, Black, UL 94V-0
- Protection Class: Class I acc. to IEC 61140
- Operating Temperature: -25°C to +70°C
- Cut-Out: 27.5x20mm
- Panel Thickness: 1.5mm
- 4.8x0.8mm Quick connect terminals
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Gender
Plug
Contact Termination Type
Quick Connect
Product Range
6100-4 Series
Current Rating
15A
Voltage Rating
250VAC
Connector Mounting
Snap-In
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
