Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $167.210 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$167.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No701-L
Newark Part No.57J3694
Test Connector Type ABanana Plug
Test Connector Type BBanana Plug
Voltage Rating-
Current Rating-
Insulator Colour-
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Set of 2 replacement test leads for 701 analogue surface resistance megohmmeter
- 10 feet length
Technical Specifications
Test Connector Type A
Banana Plug
Voltage Rating
-
Insulator Colour
-
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
Banana Plug
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
2
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
