New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Static Charge Monitors
                      Print Page

                      740

                      ESD Tester, LED, 20 %, 138 mm, 190 mm

                      SCS 740
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCS
                      Manufacturer Part No740
                      Newark Part No.16F1764
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSCS
                      Manufacturer Part No740
                      Newark Part No.16F1764
                      Technical Datasheet

                      Data Sheet

                      Product TypeWrist Strap and Footwear Tester
                      Product Range-
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      The SCS Wrist Strap And Footwear Tester 740 Is An Ac-Powered Unit Designed To Be Wall-Mounted In A Production Facility For Daily Testing Of Employees' Static Control Wrist Straps.

                      • Dimensions: 5.43" x 7.48" x 2.09" (138mm x 190mm x 53mm)
                      • Weight: 15.75oz (447g)
                      • Power Supply: 27Vdc transformer, 150 mA (AC/DC adapter supplied) 6 ft. (1.8 m) wire
                      • Test Voltage: 20Vdc ±1V (open circuit)
                      • Lower Limit Resistance: 750KΩ
                      • Upper Limit Wrist Strap: 2MΩ, 5MΩ, 10MΩ and 35MΩ
                      • Upper Limit Footwear: 10MΩ, 35MΩ, 50MΩ and 100MΩ
                      • Accuracy: + 20%, -0% for 750KΩ, ± 10% for 2MΩ, 5MΩ, 10MΩ, 35MΩ and 50MΩ, ± 20% for 100MΩ
                      • Output: Open collector at pins 1, 2, 4 and 5 DC return at pin 6. + 5 volts at pin 3
                      • Wall Mounting SCS Dual Lock™ System

                      Applications

                      Sensing & Instrumentation, Test & Measurement, Industrial

                      Contents

                      Base unit, Output Connector, SCS Dual Lock™ Wall-Mounting System and template, Cover for the wrist strap plug-in jack and the AC/DC transformer

                      Technical Specifications

                      Product Type

                      Wrist Strap and Footwear Tester

                      SVHC

                      No SVHC (12-Jan-2017)

                      Product Range

                      -

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.