New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Anti Static Mats
                      Print Page

                      770084

                      Dissipative Mat Roll, 2 Layer, R3 Series, Rubber, Green, 48" W x 50ft L

                      SCS 770084
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCS
                      Manufacturer Part No770084
                      Newark Part No.14AC0453
                      Product RangeR3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$1,850.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,850.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCS
                      Manufacturer Part No770084
                      Newark Part No.14AC0453
                      Product RangeR3 Series
                      Technical Datasheet

                      Data Sheet

                      Mat Type2 Layer Dissipative Mat Roll
                      Mat ColourGreen
                      Mat MaterialRubber
                      Ground Terminal TypeNo Grounding Hardware Included
                      Ground TerminalsSnap
                      Width - Imperial48"
                      Length50ft
                      Length - Imperial50ft
                      External Width4ft
                      Width - Metric1.2m
                      Thickness1.65mm
                      Length - Metric15.2m
                      Mat FeaturesDissipative 2 Layer
                      Product RangeR3 Series
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      • R3 dissipative rubber work surface green mat compatible with continuous workstation monitors
                      • Meets ANSI/ESD S20.20 work surface required limits and recommendation of ANSI/ESD S4.1
                      • Two-layer rubber combination of a static dissipative coloured top with a conductive black bottom
                      • High strength nitrile rubber compound
                      • Non-humidity dependence

                      Technical Specifications

                      Mat Type

                      2 Layer Dissipative Mat Roll

                      Mat Material

                      Rubber

                      Ground Terminals

                      Snap

                      Length

                      50ft

                      External Width

                      4ft

                      Thickness

                      1.65mm

                      Mat Features

                      Dissipative 2 Layer

                      SVHC

                      No SVHC (08-Jul-2021)

                      Mat Colour

                      Green

                      Ground Terminal Type

                      No Grounding Hardware Included

                      Width - Imperial

                      48"

                      Length - Imperial

                      50ft

                      Width - Metric

                      1.2m

                      Length - Metric

                      15.2m

                      Product Range

                      R3 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.