Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSCS
Manufacturer Part NoHGC1M-ECG
Newark Part No.34P4379
Technical Datasheet
Grounder TypeHeel
Grounder ColourGreen
Resistance1Mohm
Lead Length24"
Strap MaterialElastic
Fastening TypeHook and Loop
Product Range-
SVHCNo SVHC (08-Jul-2021)
Alternatives for HGC1M-ECG
1 Product Found
Product Overview
- Economy cup style heel grounder
- Two-layer sole and 24" conductive ribbon
- 3/4" hook and loop fastener provides visual assurance
- Elastic strap offers adjustability for most any size shoe
- Re-positionable sole for extended performance
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Strap Material
Elastic
Product Range
-
Grounder Colour
Green
Lead Length
24"
Fastening Type
Hook and Loop
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate