New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Drives
                      5. Disk Drives
                      Print Page

                      ST1000DM010

                      Disk Drive, Internal, 3.5", SATA 6 Gb/s, 1 TB, 7200 rpm, 64 MB, BarraCuda

                      SEAGATE ST1000DM010
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEAGATE
                      Manufacturer Part NoST1000DM010
                      Newark Part No.49AC1425
                      Product RangeBarraCuda Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSEAGATE
                      Manufacturer Part NoST1000DM010
                      Newark Part No.49AC1425
                      Product RangeBarraCuda Series
                      Technical Datasheet

                      Data Sheet

                      Drive TypeInternal
                      Drive Size3.5"
                      InterfacesSATA III
                      Hard Drive Capacity1TB
                      Drive Speed7200rpm
                      Cache Size64MB
                      Product RangeBarraCuda Series
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      1TB 3.5inch Seagate BarraCuda high-quality HDD perfect for desktop storage, all-in-one storage, home servers, DAS devices.

                      • Advanced power modes help save energy without sacrificing performance
                      • SATA 6Gb/s interface optimises burst performance
                      • Seagate Secure model provides Self-Encrypting Drive (SED) hardware-based data security
                      • Deliver an Instant Secure Erase feature for safe, fast and easy drive retirement
                      • 156MBps average data transfer rate and 64MB cache
                      • 7,200rpm speed

                      Technical Specifications

                      Drive Type

                      Internal

                      Interfaces

                      SATA III

                      Drive Speed

                      7200rpm

                      Product Range

                      BarraCuda Series

                      Drive Size

                      3.5"

                      Hard Drive Capacity

                      1TB

                      Cache Size

                      64MB

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.