NI
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
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Development Kits - DSPIC / PIC
                                                                                                  Print Page

                                                                                                  BN61G23A

                                                                                                  CURIOSITY PLATFORM DEV BRD, 32BIT

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP BN61G23A
                                                                                                  MICROCHIP BN61G23A
                                                                                                  MICROCHIP BN61G23A
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoBN61G23A
                                                                                                  Newark Part No.26AM8253
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  19 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$92.390
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $92.39
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoBN61G23A
                                                                                                  Newark Part No.26AM8253
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NamePIC32A, dsPIC33A
                                                                                                  Core ArchitecturePIC, dsPIC
                                                                                                  Core Sub-ArchitecturePIC32, dsPIC33
                                                                                                  Silicon Core NumberPIC32AK1216GC41064, dsPIC33A
                                                                                                  Kit ContentsCuriosity Platform Development Board EV74H48A and Dual In-Line Module (DIM) PIC32AK1216GC41064
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  BN61G23A is a full-featured, ready-to-use development and demonstration platform containing a bundle of the Curiosity Platform development board (EV74H48A) and the PIC32AK1216GC41064 general purpose Dual In-Line Module (DIM) put together. This is a full-featured development and demonstration platform enabling customers to explore the capabilities of the latest family of products from Microchip. Board operation requires the insertion of a 120-pin General Purpose Dual In-Line Module (DIM) containing a microcontroller device. The board supports custom feature expansion by providing mikroBUS™ and Xplained Pro interfaces, allowing companion development boards such as QTouch® extension boards, BIST-XPRO extension kits, various sensors and interfaces via Click boards™ to be added.

                                                                                                  • Provides support for the entire PIC32AK1216GC41064 MCU family
                                                                                                  • On board: general purpose DIM CONN, 1x RGB LED, 3/8 general purpose (push buttons/indicator LEDs)
                                                                                                  • 10kohm potentiometer, 2 Xplained Pro extension headers, 3 on-board capacitive touch pads
                                                                                                  • 100 mil male header for current measurements of DIM-VDD
                                                                                                  • CAN/CAN-FD Driver circuit, 5V to 3.3V LDO, 50 mil RMII interface, 9-pin 100 mil trace header
                                                                                                  • 3.3V to adjustable 3.3V or 5V boost
                                                                                                  • 2x25 pin 100 mil female interface header for all DIM connections
                                                                                                  • USB-C® cable connector and 2Mbit SQI flash memory
                                                                                                  • 1x3 pin 100 mil male header to select between 5V external or 5V USB power
                                                                                                  • 2 channel USB Hub supporting PKOB4 programming and UART/COM channel simultaneously

                                                                                                  Contents

                                                                                                  Curiosity Platform development board (EV74H48A), PIC32AK1216GC41064 general purpose Dual In-Line Module (DIM).

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  PIC32A, dsPIC33A

                                                                                                  Core Sub-Architecture

                                                                                                  PIC32, dsPIC33

                                                                                                  Kit Contents

                                                                                                  Curiosity Platform Development Board EV74H48A and Dual In-Line Module (DIM) PIC32AK1216GC41064

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  PIC, dsPIC

                                                                                                  Silicon Core Number

                                                                                                  PIC32AK1216GC41064, dsPIC33A

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.