2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  SEK-SDP8XX

                                                                                                  Evaluation Kit, SDP810-500Pa, Differential Pressure Sensor

                                                                                                  SENSIRION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SENSIRION SEK-SDP8XX
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSEK-SDP8XX
                                                                                                  Newark Part No.60AK9914
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$89.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $89.06
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SENSIRION
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSEK-SDP8XX
                                                                                                  Newark Part No.60AK9914
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Kit
                                                                                                  IC / Module UsedSDP810-500Pa
                                                                                                  Application Sub TypeDifferential Pressure Sensor
                                                                                                  Kit Contents1 x SDP810-500 Pa, 1 x Connector cable, Quick Start Guide
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  SEK-SDP8XX is an evaluation kit that enables easy and cost-effective evaluation of SDP8xx digital differential pressure sensor family designed for high-volume applications. The sensors measure the pressure of air and non-aggressive gases with superb accuracy and no offset drift. The sensors cover a pressure range of up to ±50Pa (±2inch H2O /±5mbar) and deliver outstanding accuracy, also at bottom end of measuring range. The SDP800 Series features a digital 2-wire I2C interface, which makes it easy to connect directly to a microprocessor. The outstanding performance of sensor is based on Sensirion’s patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration on a small CMOS chip. The differential pressure is measured by a thermal sensor element using flow-through technology. The well-proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications.

                                                                                                  • Proven form factor
                                                                                                  • Robust and accurate
                                                                                                  • Excellent repeatability, no drift, no offset
                                                                                                  • Extended feature set – smart averaging
                                                                                                  • Calibrated and temperature compensated
                                                                                                  • SEK-SensorBridge required for a plug-and-play connection between the sensor and a PC (not included)

                                                                                                  Contents

                                                                                                  1x SDP810-500 Pa differential pressure sensor, 1x connector cable, Quick start guide.

                                                                                                  Notes

                                                                                                  1x SEK-SensorBridge required.

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Kit

                                                                                                  Application Sub Type

                                                                                                  Differential Pressure Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  IC / Module Used

                                                                                                  SDP810-500Pa

                                                                                                  Kit Contents

                                                                                                  1 x SDP810-500 Pa, 1 x Connector cable, Quick Start Guide

                                                                                                  Technical Docs (5)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Quick Start Guide EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.