New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Security
                      3. Intrusion Detection
                      4. Detectors / Sensors
                      5. PIR - Wireless
                      Print Page

                      E-960-D190Q

                      Twin Photobeam Detector with Laser Beam Alignment and up to 390ft Range

                      SECO-LARM E-960-D190Q
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSECO-LARM
                      Manufacturer Part NoE-960-D190Q
                      Newark Part No.74R2205
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$118.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $118.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSECO-LARM
                      Manufacturer Part NoE-960-D190Q
                      Newark Part No.74R2205
                      Colour-
                      IP / NEMA Rating-
                      Material-
                      External Depth72mm
                      External Length173mm
                      External Width74mm
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Long-range photobeam detectors are easy to install with laser beam alignment and provide extended range. Designed to provide reliable perimeter security both indoors and outdoors.

                      • Max. Range: 390ft indoors; 190ft outdoors
                      • Built-in laser beam alignment system speeds accurate, reliable positioning.
                      • Twin infrared beams provide reliable perimeter security, minimizing false alarms from falling leaves, birds, etc.
                      • Lensed optics reinforce beam strength & provide excellent immunity to false alarms due to rain, snow, mist, etc.
                      • Weatherproof, sunlight-filtering case for indoor & outdoor use.
                      • Anti-frost system so that beam functions even in extreme conditions.
                      • Automatic input power filtering with special noise rejection circuitry.
                      • N.C./N.O. alarm output.
                      • N.C. tamper circuit included.
                      • Non-polarized power inputs.
                      • Quick, easy installation with built-in laser beam alignment system.
                      • Interruption time adjustable for nearly all situations.

                      Technical Specifications

                      Colour

                      -

                      Material

                      -

                      External Length

                      173mm

                      Product Range

                      -

                      IP / NEMA Rating

                      -

                      External Depth

                      72mm

                      External Width

                      74mm

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.