Print Page
ST-UV24-W50Q
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 50 VA, Fixed
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.060 |
Price for:Each
Minimum: 1
Multiple: 1
$38.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoST-UV24-W50Q
Newark Part No.74R2738
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max50W
Power Rating (Convection Cooling)50VA
Input Voltage VAC-
Power Supply Output TypeFixed
Output Voltage - Output 124VAC
Output Current - Output 12.08A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min120V
Output Voltage - Output 3-
Input Voltage AC Max240V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product Range-
SVHCTo Be Advised
Product Overview
Used in a wide variety of applications, including CCTV, access control, and alarms. Dual input voltage: 120/240VAC, 50/60HzOutput voltage: 24VAC Shielded windings to reduceElectromagnetic Interference (EMI).Selectable input voltage.UL recognized.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Input Voltage VAC
-
Output Voltage - Output 1
24VAC
Output Voltage - Output 2
-
Input Voltage AC Min
120V
Input Voltage AC Max
240V
Output Voltage - Output 4
-
Product Range
-
No. of Outputs
1 Output
Power Rating (Convection Cooling)
50VA
Power Supply Output Type
Fixed
Output Current - Output 1
2.08A
Output Current - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate