New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Sensors
                      Print Page

                      101020002

                      Sensor Board, ME2-O2-Ф20, Oxygen Sensor, Seeed Studio Arduino Uno, Raspberry Pi Boards

                      SEEED STUDIO 101020002
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEEED STUDIO
                      Manufacturer Part No101020002
                      Newark Part No.74AK7824
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      1+$68.860
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $68.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEEED STUDIO
                      Manufacturer Part No101020002
                      Newark Part No.74AK7824
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerWinsen
                      Silicon Family Name-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core NumberME2-O2-?20
                      Kit ContentsGrove - Gas Sensor (O2)
                      For Use WithSeeed Studio Arduino Uno, Raspberry Pi Boards
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      Grove - Oxygen Sensor(ME2-O2-Ф20) can be used to make a simple oxygen level detector and analyzer. It can measure O2 concentration within a range of 0 to 25% Vol and the max detecting concentration is 30% Vol. ME2-O2-Ф20 electrochemical sensor detect gas concentration by measuring current based on the electrochemical principle, which utilizes the electrochemical oxidation process of target gas on the working electrode inside the electrolytic cell, the current produced in electrochemical reaction of the target gas are in direct proportion with its concentration while following Faraday law, then concentration of the gas could be get by measuring value of current. Typical application includes oxygen analyzer, air purifier and environmental monitoring. It is also suitable for detecting O2 in mine, industry and environmental protection field.

                      • High precision
                      • High sensitivity
                      • Wide linearity range
                      • Strong anti-interference ability
                      • Extraordinary reliability and stability
                      • Measurement range from 0~25%Vol
                      • Max detecting concentration is 30%Vol
                      • Sensitivity is (0.1~0.3) mA (in air)
                      • Input voltage is 3.3V / 5V
                      • 2 years anticipated using life

                      Technical Specifications

                      Silicon Manufacturer

                      Winsen

                      Core Architecture

                      -

                      Silicon Core Number

                      ME2-O2-?20

                      For Use With

                      Seeed Studio Arduino Uno, Raspberry Pi Boards

                      SVHC

                      No SVHC (17-Jan-2023)

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Grove - Gas Sensor (O2)

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.