Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part No230B1629
Newark Part No.63K6161
Also Known As7897171
Technical Datasheet
464 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $42.350 |
5+ | $38.960 |
10+ | $36.000 |
Price for:Each
Minimum: 1
Multiple: 1
$42.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part No230B1629
Newark Part No.63K6161
Also Known As7897171
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current100A
Forward Voltage Max1.35V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max125°C
Forward Surge Current2.5kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKKD 100/16 is a SEMIPACK® 1 Rectifier Diode Module with heat transfer through aluminium oxide ceramic isolated metal baseplate and hard soldered joints for high reliability. The rectifier diode module features SKKD half bridge connection centre-tap connections and 1600V repetitive reverse voltage.
- UL Approval
Applications
Power Management, Motor Drive & Control
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.35V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
100A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
2.5kA
Product Range
-
Technical Docs (2)
Alternatives for 230B1629
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate