Print Page
Image is for illustrative purposes only. Please refer to product description.
186 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $326.950 |
Price for:Each
Minimum: 1
Multiple: 1
$326.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKT 250/16E
Newark Part No.63K6168
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max200mA
Average Forward Current250A
Average On State Current250A
On State RMS Current420A
Peak Non Repetitive Surge Current9kA
Holding Current Max500mA
Gate Trigger Voltage Max3V
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Operating Temperature Max130°C
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKKT 250/16E is a 7-pin 2-switch Thyristor Module has hard soldered joints for high reliability and heat transfer through aluminum oxide ceramic isolated metal baseplate.
- Amplifying gate
Applications
Motor Drive & Control, Lighting, Alternative Energy
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
200mA
Average On State Current
250A
Peak Non Repetitive Surge Current
9kA
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
250A
On State RMS Current
420A
Holding Current Max
500mA
Repetitive Peak Reverse Voltage
1.6kV
Operating Temperature Max
130°C
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate