Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $109.460 |
5+ | $106.800 |
16+ | $104.030 |
32+ | $102.630 |
56+ | $101.290 |
104+ | $95.830 |
Price for:Each
Minimum: 1
Multiple: 1
$109.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM100GB12T4
Newark Part No.55X3181
Technical Datasheet
IGBT ConfigurationHalf Bridge
DC Collector Current160A
Continuous Collector Current160A
Collector Emitter Saturation Voltage Vce(on)1.8V
Collector Emitter Saturation Voltage1.8V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 Fast [Trench]
Transistor MountingPanel
Product Range-
Technical Specifications
IGBT Configuration
Half Bridge
Continuous Collector Current
160A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
-
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
DC Collector Current
160A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
175°C
IGBT Termination
Stud
IGBT Technology
IGBT 4 Fast [Trench]
Product Range
-
Technical Docs (3)
Alternatives for SKM100GB12T4
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability