Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM150MLI066 T
Newark Part No.77R2554
Technical Datasheet
IGBT ConfigurationThree level Inverter
DC Collector Current200A
Continuous Collector Current200A
Collector Emitter Saturation Voltage600V
Collector Emitter Saturation Voltage Vce(on)600V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max175°C
Collector Emitter Voltage V(br)ceo900mV
Junction Temperature, Tj Max175°C
Transistor Case StyleSEMITRANS 5
No. of Pins18Pins
IGBT TerminationStud
IGBT TechnologyIGBT 3 [Trench]
Collector Emitter Voltage Max900mV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Three level Inverter
Continuous Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
900mV
Transistor Case Style
SEMITRANS 5
IGBT Termination
Stud
Collector Emitter Voltage Max
900mV
Product Range
-
DC Collector Current
200A
Collector Emitter Saturation Voltage
600V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Junction Temperature, Tj Max
175°C
No. of Pins
18Pins
IGBT Technology
IGBT 3 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate