Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,252 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 25+ | $0.799 |
| 50+ | $0.642 |
| 100+ | $0.483 |
| 250+ | $0.442 |
| 500+ | $0.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSMF05C.TCT
Newark Part No.05R5037
Product RangeSMF Series
Product RangeSMF Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.8V
Diode Case StyleSC-70
No. of Pins5Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation100W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMF Series
Reverse Standoff Voltage
5V
Diode Case Style
SC-70
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
100W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
9.8V
No. of Pins
5Pins
Maximum Breakdown Voltage
6V
Operating Temperature Max
125°C
Qualification
-
Alternatives for SMF05C.TCT
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability