Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part No209-3-1-63-4-2-100-H-V
Newark Part No.83AK1362
Product Range209 Series
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $454.730 |
Price for:Each
Minimum: 1
Multiple: 1
$454.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No209-3-1-63-4-2-100-H-V
Newark Part No.83AK1362
Product Range209 Series
Product Range209 Series
Current Rating100A
No. of Poles3 Pole
Input Voltage VAC240V
Interrupting Capacity4kA
Trip Time-
Dielectric Strength-
SVHCTo Be Advised
Technical Specifications
Product Range
209 Series
No. of Poles
3 Pole
Interrupting Capacity
4kA
Dielectric Strength
-
Current Rating
100A
Input Voltage VAC
240V
Trip Time
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate