Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / AIRPAX
Manufacturer Part No219-3-1-66-5-8-30
Newark Part No.83AK1367
Product Range219 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $424.360 |
Price for:Each
Minimum: 1
Multiple: 1
$424.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No219-3-1-66-5-8-30
Newark Part No.83AK1367
Product Range219 Series
Product Range219 Series
Current Rating30A
No. of Poles3 Pole
Input Voltage VAC480V
Interrupting Capacity-
Trip Time-
Dielectric Strength-
SVHCTo Be Advised
Technical Specifications
Product Range
219 Series
No. of Poles
3 Pole
Interrupting Capacity
-
Dielectric Strength
-
Current Rating
30A
Input Voltage VAC
480V
Trip Time
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
